Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS520DWRG4

IC COMPARATOR IDENTITY 8B 20SOIC / Magnitude Comparator Bit Active Low Output A=B 20-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS520DWRG4.

Texas Instruments

Datasheet20 pages14 years ago
Datasheet20 pages15 years ago

Mouser

CAD Models

Download Texas Instruments SN74ALS520DWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.983
Stock
149,694
4,676,589
Authorized Distributors
0
5
Case/Package
SOIC
SOIC
Number of Pins
20
20
Input Offset Voltage (Vos)
-
-
Propagation Delay
20 ns
20 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ALS520DWRG4 provided by its distributors.

IC COMPARATOR IDENTITY 8B 20SOIC / Magnitude Comparator Bit Active Low Output A=B 20-SOIC
8-Bit Identity Comparators (P=Q) with Enable and 20K Ohm Q-Input Pullup Resistors 20-SOIC 0 to 70
Comparator Logic IC; Comparator Type:Identity; No. of Channels:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:ALS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.