Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS520DWG4

8-Bit Identity Comparators (P=Q) with Enable and 20K Ohm Q-Input Pullup esistors 20-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS520DWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

CAD Models

Download Texas Instruments SN74ALS520DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.983
Stock
10,009
4,680,187
Authorized Distributors
0
5
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
-
-
Number of Circuits
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Propagation Delay
20 ns
20 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-2.6 mA
-2.6 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ALS645ADW
Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsSN74ALS573CDWR
IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
8 24mA 4.5V~5.5V 15mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
MC74ACT373DWG OCTAL LATCH, TRANSPARENT D TYPE, 3 STATE, 2 TO 6 V, 20-PIN SOIC
Texas InstrumentsSN74ALS541DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC Tube
Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ALS520DWG4 provided by its distributors.

8-Bit Identity Comparators (P=Q) with Enable and 20K Ohm Q-Input Pullup esistors 20-SOIC 0 to 70
IC, 8CH IDENTITY COMPARATOR, SOIC-20 - More Details
Identity Comparator 8-Bit 20-Pin SOIC Tube
Logic - Digital Comparators 8B Identity Comparators
IC COMPARATOR IDENTITY 8B 20SOIC
Comparator Logic IC; Comparator Type:Identity; No. of Channels:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:ALS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.