Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS35AN

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin PDIP Tube
$ 4.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS35AN.

Farnell

Datasheet8 pages15 years ago
Datasheet9 pages12 years ago

Texas Instruments

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS35AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS35AN.

Related Parts

Texas InstrumentsSN74ALS1035N
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74AS1034AN
Buffer 6-CH Non-Inverting Push-Pull Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74ALS1034N
Buffer 6-CH Non-Inverting Push-Pull Bipolar 14-Pin PDIP Tube
NXP SemiconductorsN74F07N,602
F/fast Series Hex 1-INPUT Non-invert Gate PDIP14
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
NXP SemiconductorsN74F367N,602
Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74ALS35AN provided by its distributors.

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin PDIP Tube
6-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 14-PDIP 0 to 70
Non-inverting Open collector 6 6 6 1 4.5V 5.5V 8mA Buffer,Non-Inverting -0.1mA PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
Buffer Logic IC; Logic Family:ALS; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS35AN.