Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS35ADR

Hex Noninverters with Open-Collector Outputs 14-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS35ADR.

Texas Instruments

Datasheet8 pages15 years ago
Datasheet9 pages18 years ago

Sierra IC

CAD Models

Download Texas Instruments SN74ALS35ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.363
Stock
194,629
639,593
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
-
6
Propagation Delay
50 ns
50 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-100 µA
-100 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74HCT125D
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube
Texas InstrumentsSN74HCT125DR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R / IC BUS BUFF TRI-ST QD 14SOIC
Texas InstrumentsSN74ALS05ADR
Buffer Inverter 74ALS05 EAR99 74ALS logic gate circuit 54ns @ 5V 50pF 1.75mm - 8mA 2V
Buffer Inverter 74ALS05 74ALS Tape & Reel (TR) logic gate circuit 54ns @ 5V 50pF - 8mA 2V 70C
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDSO16, Plastic, SOIC-16

Descriptions

Descriptions of Texas Instruments SN74ALS35ADR provided by its distributors.

Hex Noninverters with Open-Collector Outputs 14-SOIC 0 to 70
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOIC T/R
ROHS3Compliant Lead Free DUAL TTL Logic Buffer, Non-Inverting 0C~70C TA 50pF 5V 3.9mm
IC BUF NON-INVERT 5.5V 14SOIC "Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC"
Buffer, ALS Series, 6-Func, 1-Input, TTL, PDSO14
IC BUFFER NON-INVERT 5.5V 14SOIC
Buffer Logic IC; Logic Family:ALS; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.