Texas Instruments SN74ALS05ADR

Buffer Inverter 74ALS05 EAR99 74ALS logic gate circuit 54ns @ 5V 50pF 1.75mm - 8mA 2V
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS05ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.86%

CAD Models

Download Texas Instruments SN74ALS05ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.681
$ 0.681
Stock
329,498
341,450
341,450
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
54 ns
54 ns
54 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS05ADR.

Related Parts

Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin SOIC N T/R
54ns@ 5V,50pF Open collector 6 6 6 4.5V 5.5V 8mA Inverter ALS 100μA SOIC-14 SMD mount 1.5mm(height)
74HC Series 4.5 to 5.5 V Hex Schmitt-Trigger Inverter - SOIC-14
Texas InstrumentsCD74HCT14M
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT14M96
Schmitt Trigger Inverter, HCT, 38ns@4.5V,50pF, 4mA, SOIC-14, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsSN74HCT14DRG3
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALS05ADR provided by its distributors.

Buffer Inverter 74ALS05 EAR99 74ALS logic gate circuit 54ns @ 5V 50pF 1.75mm - 8mA 2V
8-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
Buffer Logic IC; Logic Family:ALS; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.