Texas Instruments SN74ALS32DE4

Quad 2-input positive-O gates 14-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS32DE4.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN74ALS32DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.475
Stock
153,957
2,599,529
2,599,529
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
14 ns
14 ns
14 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2.6 mA
2.6 mA

Related Parts

14ns@ 5V,50pF 2 4 4.5V 5.5V 8mA OR Gate ALS 400μA SOIC-14 SMD mount 1.5mm(height)
OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
14ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA OR Gate ALS 400μA SOP-14 SMD mount,glue mount 10.2mm*5.3mm*1.8mm
Texas InstrumentsSN74ALS86D
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
Texas InstrumentsSN74AHCT86DR
XOR Gate AHCT, 8.8ns@5V, 50pF, Push-Pull, 4.5-5.5V, 8mA, SOIC-14, SMD, Adhesive Mount, 1.75mm H
Texas InstrumentsSN74ALS86DR
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS32DE4 provided by its distributors.

Quad 2-input positive-O gates 14-SOIC 0 to 70
IC GATE OR 4CH 2-INP 14SOIC / OR Gate IC 4 Channel 14-SOIC
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:ALS; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.