Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS30ADB

Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SSOP 0 to 70
$ 1.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS30ADB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.429
$ 1.645
Stock
163,749
135,689
Authorized Distributors
3
1
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
-
NAND
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS30ADB.

Descriptions

Descriptions of Texas Instruments SN74ALS30ADB provided by its distributors.

Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SSOP 0 to 70
IC GATE NAND 1CH 8-INP 14SSOP NAND Gate IC 1 Channel 14-SSOP
NAND Gate ALS, Push-Pull, 4.5V-5.5V, 8mA, 400μA, 15ns@5V, 50pF, SSOP-14, SMD, 6.2mm × 5.3mm × 2mm
NAND Gate 1-Element 8-IN Bipolar 14-Pin SSOP Tube
74ALS30 e4 74ALS Tube logic gate circuit 15ns @ 5V 50pF 2mm 400muA 8mA 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.