Texas Instruments SN74ALS30ADBE4

Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SSOP 0 to 70
$ 1.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS30ADBE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.645
$ 1.473
Stock
145,103
170,025
Authorized Distributors
1
3
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
NAND
-
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS30ADBE4.

Descriptions

Descriptions of Texas Instruments SN74ALS30ADBE4 provided by its distributors.

Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SSOP 0 to 70
12ns@ 5V,50pF 1 8 1 1 4.5V 5.5V 8mA NAND Gate ALS 400μA SSOP-14 SMD mount
Positive NAND Gate 8-Input 14-Pin SSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.