Texas Instruments SN74ALS251D

Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16
$ 1.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS251D.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

iiiC

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS251D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.093
$ 22.13
$ 22.13
Stock
3,316,365
456,084
456,084
Authorized Distributors
4
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Mux
Mux
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
2.6 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS251D.

Related Parts

Texas InstrumentsSN74ALS151D
8-1 Data Selector/Multiplexer Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS151D.
Texas InstrumentsSN74ALS151DR
24ns single-phase 1 8 1 4.5V 5.5V 24mA 2.6mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsSN74F251BDR
9.5ns single-phase 1 8 1 4.5V 5.5V 24mA 3mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 24mA 24mA 5.5V 12.5ns
24mA 4.5V~5.5V 24mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC Data Selector/Multiplexer 1 Element 1 x 8:1 MUX/DEMUX 2V - 6V 16-SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74ALS251D provided by its distributors.

Multiplexer, ALS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16
1-of-8 Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
24ns Single-Phase 1-Ch 8-Bit 1-Channel 4.5V-5.5V 24mA 2.6mA SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
IC MULTIPLEXER 1 X 8:1 16SOIC / Multiplexer 1 x 8:1 16-SOIC
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin SOIC Tube
LOGIC, SELECTOR/MUX 1OF8 3ST, 16SOIC; Logic Type:Data Selector / Multiplexer; No. of Channels:1; Ratio:8:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74251; Logic IC Family:ALS; Logic IC Function:1-of-8 Data Selector / Multiplexer with 3-State Outputs; Package / Case:SOIC; Ratio:8:1; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.