Texas Instruments SN74ALS240ANSR

SOP-20-208mil Buffer/Driver/Transceiver ROHS
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS240ANSR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet20 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

iiiC

CAD Models

Download Texas Instruments SN74ALS240ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 1.046
Stock
419,055
172,882
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
24 mA
48 mA
High Level Output Current
-15 mA
-15 mA
Propagation Delay
9 ns
9 ns
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS240ANSR.

Related Parts

Texas InstrumentsSN74ACT240NSR
SOP-20-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT240NSR
IC BUFFER INVERT 5.5V 20SO / Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Octal buffer/line driver; inverting; 3-state
NXP SemiconductorsN74F240D,623
Inverting, Tri-State, 8-Ch, 8-Bit, 2-Ch, 4.5V-5.5V, 64mA, Buffer, Line Driver
Texas InstrumentsSN74AC240NSR
4 24mA 2V~6V 24mA 2 SO-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74AHC240D,118
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ALS240ANSR provided by its distributors.

SOP-20-208mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOP T/R
8 8 2 4 4.5V 5.5V 24mA Buffer,Inverting 15mA SO-20 , 12.6mm*5.3mm*1.95mm
8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-SOP 0 to 70
Buffer Logic IC; Logic Family:ALS; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.