Texas Instruments SN74ALS165D

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
$ 0.772
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS165D.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

Newark

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS165D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.772
$ 0.526
Stock
277,472
11,793,085
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
22 ns
14 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS165D.

Related Parts

Texas InstrumentsCD74HCT165M96
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
Texas InstrumentsSN74AHCT594D
AHCT/VHCT/VT 74AHCT594 ROHS3Compliant Tube shift register 9.2ns 0.02mA 141.690917mg 170MHz
Texas InstrumentsCD74HCT165M
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16

Descriptions

Descriptions of Texas Instruments SN74ALS165D provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
ALS 74ALS165 ROHS3Compliant Tube shift register 22ns 24mA 141.690917mg 45MHz
LOGIC, SHIFT REG 8BIT PARALL, 16SOIC; Logic Family / Base Number: 74ALS165; Shift Register Function: Parallel to Serial, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No.
14ns complementary 1 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register ALS SOIC-16 SMD mount 3.91mm(width)*1.5mm(height)
Register Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.