Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS157ANSR

Als Series Quad 2 Line to 1 Line Multiplexer True Output PDSO16
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS157ANSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Sierra IC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments SN74ALS157ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 1.2
$ 1.2
Stock
400,948
294,048
294,048
Authorized Distributors
4
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
8 mA
2.6 mA
2.6 mA
High Level Output Current
-400 µA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS157ANSR.

Related Parts

Texas InstrumentsSN74F257NSR
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOP 0 to 70
Texas InstrumentsSN74LS158NSR
14ns single-phase 1 2 1 4.75V 5.25V 8mA 400μA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74F157ANSR
11ns single-phase 1 2 1 4.5V 5.5V 20mA 1mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
onsemi74AC257SJ
4x 2:1 74AC Tube Multiplexer decoder circuit 2V~6V 24mA 24mA -40C~85C
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs

Descriptions

Descriptions of Texas Instruments SN74ALS157ANSR provided by its distributors.

ALS SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO16
Quadruple 1-of-2 Data Selectors/Multiplexers 16-SOP 0 to 70
ALS e4 74ALS157 4x 2:1 decoder circuit 75MHz 9ns 5V 2mm
Multiplexer 1-Element Bipolar 8-IN 16-Pin SOP T/R
Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
14ns Single-Phase, 1/2/1 Ch, 4.5V-5.5V, 8mA, 400μA, SO-16, SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
Switch Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.