Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS157AN

Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS157AN.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

HQonline

Arrow Electronics

Inventory History

3 month trend:
-1.03%

CAD Models

Download Texas Instruments SN74ALS157AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS157AN.

Related Parts

Texas InstrumentsSN74HCT157N
Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74HCT257N
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85
Texas InstrumentsCD74HCT257E
41ns single-phase 4 8 1 4.5V 5.5V 6mA 6mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Analog Switch/Multiplexer Triple 2:1 Automotive 16-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74ALS157AN provided by its distributors.

Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
14ns, Single Phase, 1, 2, 1, 4.5V-5.5V, 8mA, 400μA, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
8mA 4.5V~5.5V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC MULTIPLEXER 4 X 2:1 16DIP Multiplexer 4 x 2:1 16-PDIP
Quadruple 1-of-2 Data Selectors/Multiplexers 16-PDIP 0 to 70
Logic, Quad 1Of2 Dataslct/Mux, 16Dip; Logic Family/Base Number:74Als157; Logic Type:Multiplexer; No. Of Channels:4Channels; Line Configuration:2:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS157AN
LOGIC, QUAD 1OF2 DATASLCT/MUX, 16DIP; Famille Logique/ Numéro de base: 74ALS157; Type de logique: Multiplexeur; Nombre de voies: 4Canal(aux); Configuration Ligne: 2: 1; Tension, alimentation min.: 4.5V; Tension, alimentation m

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS157AN
  • SN74ALS157AN .
  • SN74ALS157AN.
  • SN74ALS157AN..