Texas Instruments SN74ALS133N

Single 13-input, 4.5-V to 5.5-V bipolar NAND gate 16-PDIP 0 to 70
$ 3.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS133N.

Texas Instruments

Datasheet15 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

HQonline

Newark

Inventory History

3 month trend:
+0.56%

CAD Models

Download Texas Instruments SN74ALS133N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.817
$ 25.65
$ 25.65
Stock
338,227
230,896
230,896
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
13
13
13
Propagation Delay
25 ns
25 ns
25 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
560 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS133N.

Related Parts

Texas InstrumentsSN74ALS30AN
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-PDIP 0 to 70
Texas InstrumentsSN74ALS30ANE4
ALS SERIES, 8-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14
Texas InstrumentsCD74HCT30E
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NXP SemiconductorsN74F30N,602
NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDIP14

Descriptions

Descriptions of Texas Instruments SN74ALS133N provided by its distributors.

Single 13-input, 4.5-V to 5.5-V bipolar NAND gate 16-PDIP 0 to 70
NAND Gate, ALS Series, 1-Func, 13-Input, TTL, PDIP16
NAND Gate 1-Element 13-IN Bipolar 16-Pin PDIP Tube
13-Input NAND Gate IC, 5V, PDIP, Through Hole
Texas Instruments Logic Gates, NAND, Through-hole, 1individual, 13Input
Ic, Logic, 13-In Nand Gate, 16Dip; Logic Family/Base Number:74Als133; Logic Type:Nand; Output Current:8Ma; No. Of Inputs:13; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Pins:16Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS133N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS133N
  • SN74ALS133 N
  • SN74ALS133N .