Texas Instruments SN74ALS133DR

Single 13-input, 4.5-V to 5.5-V bipolar NAND gate 16-SOIC 0 to 70
$ 3.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS133DR.

Texas Instruments

Datasheet15 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

Sierra IC

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments SN74ALS133DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.184
$ 3.32
$ 3.32
Stock
375,419
374,281
374,281
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
13
13
13
Propagation Delay
25 ns
25 ns
25 ns
Low Level Output Current
400 µA
400 µA
400 µA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS133DR.

Related Parts

IC GATE NAND SINGLE 13-IN 16-PIN SOIC SMD
NAND Gate 1-Element 13-IN Bipolar 16-Pin SOIC N Rail
Texas InstrumentsCD74HCT30M
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT30M96
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsSN74LS30D
Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-SOIC 0 to 70
NAND 74ALS30 74ALS Tube logic gate circuit 12ns @ 5V 50pF 400muA 8mA 2V 70C

Descriptions

Descriptions of Texas Instruments SN74ALS133DR provided by its distributors.

Single 13-input, 4.5-V to 5.5-V bipolar NAND gate 16-SOIC 0 to 70
NAND Gate 1-Element 13-IN Bipolar 16-Pin SOIC T/R
25ns@ 5V,50pF Push-pull type 1 13 1 1 4.5V 5.5V 8mA NAND Gate ALS 400μA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
IC GATE NAND POS 13INPUT 16-PIN SOIC SMD
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.