Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS05ANSR

Buffer Inverter 74ALS05 EAR99 74ALS logic gate circuit 54ns @ 5V 50pF 2mm - 8mA 2V
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS05ANSR.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments SN74ALS05ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS05ANSR.

Related Parts

Diodes Inc.74AHCT14S14-13
74AHCT Series 5.5 V SMT HEX Inverters with Schmitt Trigger Inputs - SOIC-14
Diodes Inc.74HCT14S14-13
74HCT Series 5.5 V SMT HEX Inverters with Schmitt Trigger Inputs - SOIC-14
Diodes Inc.74HCT04S14-13
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Nexperia74HC05D,118
74HC Series 6 V Surface Mount Hex Inverter with Open-Drain Outputs - SOIC-14
Nexperia74HC05D,112
74HC Series 6V Surface Mount Hex Inverter with Open-Drain Outputs - SOIC-14
Nexperia74HC366D,652
Buffer / Line Driver, Inverting, 74HC366, 1 Element, 2 V to 6 V, 16 Pins, SOIC

Descriptions

Descriptions of Texas Instruments SN74ALS05ANSR provided by its distributors.

Buffer Inverter 74ALS05 EAR99 74ALS logic gate circuit 54ns @ 5V 50pF 2mm - 8mA 2V
8-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-SOP 0 to 70
Buffer Logic IC; Logic Family:ALS; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.