Nexperia 74HC05D,112

74HC Series 6V Surface Mount Hex Inverter with Open-Drain Outputs - SOIC-14
$ 0.251
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC05D,112.

TME

Datasheet13 pages17 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC05D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.118
Stock
787,185
441,887
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
27 ns
27 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-04-28
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74HC04S14-13
74HC Series 6 V Surface Mount HEX Inverter - SOIC-14
Diodes Inc.74HC14S14-13
74HC Series 6 V SMT HEX Inverters with Schmitt Trigger Inputs - SOIC-14
Diodes Inc.74AHC14S14-13
74AHC Series 5.5 V SMT HEX Inverter with Schmitt Trigger Input - SOIC-14

Descriptions

Descriptions of Nexperia 74HC05D,112 provided by its distributors.

74HC Series 6V Surface Mount Hex Inverter with Open-Drain Outputs - SOIC-14
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HC05
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SO Tube

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC05D 112
  • 74HC05D112