Texas Instruments SN74ALS05AN

8-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-PDIP 0 to 70
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS05AN.

Farnell

Datasheet17 pages12 years ago
Datasheet16 pages15 years ago

Texas Instruments

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.15%

CAD Models

Download Texas Instruments SN74ALS05AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.687
$ 10.091
$ 10.091
Stock
15,566,605
143,248
143,248
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer
Buffer
Number of Circuits
6
-
-
Number of Inputs
1
6
6
Propagation Delay
54 ns
84 ns
84 ns
Low Level Output Current
8 mA
4 mA
4 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS05AN.

Related Parts

Inverter, ALS Series, 6-Func, 1-Input, TTL, PDIP14
Texas InstrumentsSN74ALS04BN
SN74ALS04BN Hex Inverter 6-Element Bipolar 1 Input 14-Pin PDIP
Texas InstrumentsSN74AHCT14N
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 125
Texas InstrumentsSN74AHCT04N
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 125
Inverter Schmitt Trigger 6-ElementCMOS 14-Pin PDIP Rail
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74ALS05AN provided by its distributors.

8-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-PDIP 0 to 70
Ic, Logic, Hex Inverter W/Oc, 14Dip; |Texas Instruments SN74ALS05AN
Hex Inverter IC, 6-Ch, Open-Collector, 5V, PDIP
Logic IC Operating temperature: 0...+70 °C Series: SN74ALS05 Function: Hex / Inverter Manufacturer: Texas Instruments Package: DIL-14 Technology: ALS
IC, LOGIC, HEX INVERTER W/OC, 14DIP; Logic Family / Base Number: 74ALS05; Logic Type: Inverter; Output Current: 8mA; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74ALS; Logic IC Base Number: 7405; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 7405; Logic IC Base Number: 7405; Logic IC Function: Hex Inverter with Open-Collector Outputs; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74 ALS 05 AN
  • SN74ALS05AN .
  • SN74ALS05AN..