Texas Instruments 5962-8854001CA

Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125
$ 10.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8854001CA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-8854001CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.091
$ 0.637
$ 0.637
Stock
94,811
528,545
528,545
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer
Inverter
Inverter
Number of Circuits
-
6
6
Number of Inputs
6
1
1
Propagation Delay
84 ns
54 ns
54 ns
Low Level Output Current
4 mA
8 mA
8 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54ALS05AJ
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125
Texas InstrumentsSNJ54ALS05AJ
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125
Texas InstrumentsSNJ54LS05J
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-8854001CA provided by its distributors.

Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125
Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin CDIP Tube
SN54ALS05A HEX INVERTERS WITH OP
MILITARY 6-CH, 4.5-V TO 5.5-V BI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.