Texas Instruments CD74HCT14M96

Schmitt Trigger Inverter, HCT, 38ns@4.5V, 50pF, 4mA, SOIC-14, SMD, Adhesive Mount, 1.5mm H
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT14M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Arrow Electronics

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-43.76%

CAD Models

Download Texas Instruments CD74HCT14M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.558
$ 0.558
Stock
505,993
444,825
444,825
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
38 ns
57 ns
57 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT14M96.

Related Parts

Texas InstrumentsSN74HCT14DR
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HCT14D
HEX INVERTER, SCHMITT TRIGGER SOIC-14; L; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsSN74HCT14DRG3
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
74HC Series 4.5 to 5.5 V Hex Schmitt-Trigger Inverter - SOIC-14
Hex Schmitt-Trigger Inverter with LSTTL Compatible Inputs | IC INVERTER SCHMITT 6CH 14SOIC

Descriptions

Descriptions of Texas Instruments CD74HCT14M96 provided by its distributors.

Schmitt Trigger Inverter, HCT, 38ns@4.5V,50pF, 4mA, SOIC-14, SMD, Adhesive Mount, 1.5mm H
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
LOGIC INVERTER SCHMITT TRIGGER, HEX, SOIC-14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
ICD,6INV,74HCT14,14SOI HEX SCHMITT-TRIGGER INV 14-SOIC PKG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.