Texas Instruments SN74ALS05AD

IC, HEX INVERTER, SMD, SOIC14, 7V; Available until stocks are exhausted
$ 0.681
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS05AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.68%

CAD Models

Download Texas Instruments SN74ALS05AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 0.603
$ 0.603
Stock
341,450
329,498
329,498
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
54 ns
54 ns
54 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS05AD.

Related Parts

Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin SOIC N T/R
54ns@ 5V,50pF Open collector 6 6 6 4.5V 5.5V 8mA Inverter ALS 100μA SOIC-14 SMD mount 1.5mm(height)
74HC Series 4.5 to 5.5 V Hex Schmitt-Trigger Inverter - SOIC-14
Texas InstrumentsCD74HCT14M
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT14M96
Schmitt Trigger Inverter, HCT, 38ns@4.5V,50pF, 4mA, SOIC-14, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsSN74HCT14DRG3
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALS05AD provided by its distributors.

IC, HEX INVERTER, SMD, SOIC14, 7V; Available until stocks are exhausted
8-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
54ns@5V, 50pF Open Collector, 6-Channel Inverter ALS, 4.5V-5.5V, 8mA/-0.1mA, SOIC-14, SMD, 1.5mm H
74ALS05 EAR99 74ALS Tube logic gate circuit 54ns @ 5V 50pF 1.75mm - 8mA 2V
IC, HEX INVERTER, SMD, SOIC14, 7V; Logic Family / Base Number: 74ALS05; Logic Type: Inverter; Output Current: 8mA; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74ALS; Logic IC Base Number: 7405; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Temperature Range: Commercial; Logic IC Base Number: 74054; Logic IC Function: Hex Inverter with Open-Collector Output; Operating Temperature Range: 0°C to +70°C; Supply Voltage: 7V; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS05AD .