Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS00ADE4

IC Gate Nand 4CH 2-INP 14-SOIC Nand Gate IC 4 Channel 14-SOIC
$ 0.807

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS00ADE4.

Texas Instruments

Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS00ADE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.807
$ 0.675
$ 0.675
Stock
90,330
263,127
263,127
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11 ns
11 ns
11 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
1.5 mA
1.5 mA

Related Parts

11ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate ALS 400μA SOP-14 SMD mount 10.2mm*5.3mm*1.8mm
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
11ns@ 5V,50pF 2 4 4.5V 5.5V 8mA NAND Gate ALS 400μA SOIC-14 SMD mount,glue mount 1.5mm(height)
NAND Gate Surface Mount Obsolete Tube NAND Gate Inverter IC 0C~70C 2V 400muA 8mA 11ns @ 5V 50pF
Texas InstrumentsSN74AHCT132D
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT00D
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALS00ADE4 provided by its distributors.

IC GATE NAND 4CH 2-INP 14-SOIC NAND Gate IC 4 Channel 14-SOIC
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
Quadruple 2-Input Positive-NAND Gates 14-SOIC 0 to 70
11ns@ 4.5Vto5.5V 4.5V 5.5V 8mA NAND ALS 400μA SOP SMD mount 1.5mm(height)
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.