Texas Instruments SN74AHCT573DWR

74AHCT573 Tape & Reel (TR) AHCT/VHCT/VT 74AHCT latch circuit 8mA 8mA 12ns 500.709277mg -40C~85C
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT573DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

LCSC

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74AHCT573DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.779
$ 0.779
Stock
2,441,110
285,899
285,899
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
12 ns
8 ns
8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT573DWR.

Related Parts

Texas InstrumentsSN74AHCT374DWR
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ACT573DWR
Octal D-type transparent latches with three-state outputs 20-SOIC -40 to 85
IC LATCH TRANSP OCT 2ST 20SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsSN74AHCT273DWR
Tape & Reel (TR) 74AHCT273 e4 74AHCT flip flop 12.8mm 9.2ns @ 5V 50pF 75MHz 9.2ns
74VHCT Series 5.5 V Octal D-Type Flip-Flop with 3-STATE Outputs - SOIC-20
8-Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter

Descriptions

Descriptions of Texas Instruments SN74AHCT573DWR provided by its distributors.

74AHCT573 Tape & Reel (TR) AHCT/VHCT/VT 74AHCT latch circuit 8mA 8mA 12ns 500.709277mg -40C~85C
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
4μA 1ns Non-Inverting Tri-State 1 4.5V-5.5V 8mA D-Type Transparent Latch AHCT 1 8mA SOIC-20 SMD, Adhesive Mount 12.8mm × 7.52mm × 2.35mm
ICs, Latches Logic; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.