Texas Instruments SN74ACT573DWR

Octal D-type transparent latches with three-state outputs 20-SOIC -40 to 85
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT573DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

HQonline

element14 APAC

Augswan

Inventory History

3 month trend:
-11.64%

CAD Models

Download Texas Instruments SN74ACT573DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.584
$ 0.584
Stock
516,272
254,854
254,854
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
Buffer, D-Type, Latch
Buffer, D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
12.5 ns
12 ns
12 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT573DWR.

Related Parts

74VHCT Series 5.5 V Octal D-Type Flip-Flop with 3-STATE Outputs - SOIC-20
Texas InstrumentsSN74AHCT373DW
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74AHCT573DWR
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
IC LATCH TRANSP OCT 2ST 20SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsSN74AHCT273DWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments SN74ACT573DWR provided by its distributors.

Octal D-type transparent latches with three-state outputs 20-SOIC -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R
Octal 3-State Latch IC, 8-Bit, 5V, SOIC, CMOS
OCTAL D-LATCH, 3-STATE, SOIC-20, FULL REEL
IC OCTAL D TRANSP LATCH 20-PIN SOIC SMD
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
4μA 6ns Non-Inverting Tri-State 1 4.5V 5.5V 24mA D-Type Transparent Latch ACT 1 24mA SOIC-20 SMD, Adhesive Mount 2.65mm H
OCTAL D-TYPE TRANSPARENT LATCH W/ 3-ST<AZ
IC D-TYPE TRANSPARENT LATCH 8:8
IC D-TYPE TRANSP SGL 8:8 20SOIC
SN74ACT573 OCTAL D-TYPE TRANSPAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.