Texas Instruments SN74AHC245DWR

Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC245DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

LCSC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-17.46%

CAD Models

Download Texas Instruments SN74AHC245DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 0.525
$ 0.525
Stock
713,219
105,361,829
105,361,829
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
8 mA
8 mA
Propagation Delay
19 ns
8.5 ns
8.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC245DWR.

Related Parts

Texas InstrumentsSN74AHCT245DW
Bus Transceiver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74HC245DW
Non-Inverting Transceiver 8-Ch Tri-State 8-Bit 1-Channel 2V 6V 7.8mA SOIC-20 SMD 2.65mm H
Texas InstrumentsSN74LV245ADW
Octal Bus Transceiver With 3-State Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV245ADW.

Descriptions

Descriptions of Texas Instruments SN74AHC245DWR provided by its distributors.

Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
4μA Non-Inverting Tri-State Transceiver CMOS 8mA SOIC-20 SMD 2.65mm H
SOP-20-300mil Buffer/Driver/Transceiver ROHS
Bus Transceiver, AHC/VHC/H/U/V Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
Octal bus transceivers with tri-state outputs 20-SOIC -40 to 125
8-Bit Bidirectional Transceiver, 3-State, 5.5V, CMOS, SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.