Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC240NSR

IC BUFFER INVERT 5.5V 20SO "Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO"
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC240NSR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC240NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.395
Stock
360,149
374,813
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Number of Elements
2
2
Number of Bits per Element
-
4
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
7.5 ns
8.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC240NSR.

Related Parts

NXP Semiconductors74AHC240D,118
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
Texas InstrumentsSN74AHCT240NSR
IC BUFFER INVERT 5.5V 20SO / Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Texas InstrumentsSN74AHCT240NSRE4
IC BUFFER INVERT 5.5V 20SO / Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Octal buffer/line driver; inverting; 3-state
Texas InstrumentsSN74AC240NSR
4 24mA 2V~6V 24mA 2 SO-20 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Inverting, 74HC240, 2 Element, 2 V to 6 V, 20 Pins, SOIC

Descriptions

Descriptions of Texas Instruments SN74AHC240NSR provided by its distributors.

IC BUFFER INVERT 5.5V 20SO "Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO"
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP T/R
Buffer Logic IC; Logic Family:AHC; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.