Texas Instruments SN74AHCT1G32DBVT

1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SOT-23 -40 to 125
$ 0.439
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G32DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages11 years ago
Datasheet12 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-3.71%

CAD Models

Download Texas Instruments SN74AHCT1G32DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.057
$ 0.057
Stock
386,372
1,253,713
1,253,713
Authorized Distributors
3
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
7.9 ns
7.9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT1G32DBVT.

Related Parts

Texas InstrumentsSN74AHC1G32DBVR
SINGLE 2-INPUT POSITIVE-OR GATE OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G86DBVR
Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G86DBVT
Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125
OR 7ST32 EAR99 7ST logic gate circuit 26ns @ 5.5V 50pF 30mg 2mA 2mA 2V
OR XNOR XOR 7ST86 EAR99 7ST logic gate circuit 28ns @ 5.5V 50pF 1.25mm 2mA 2mA 2V
onsemiNC7ST86M5
OR XOR 7ST86 EAR99 7ST logic gate circuit 28ns @ 5.5V 50pF 30mg 2mA 2mA 2V

Descriptions

Descriptions of Texas Instruments SN74AHCT1G32DBVT provided by its distributors.

1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SOT-23 -40 to 125
OR 74AHCT1G32 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.45mm 8mA 8mA 2V
OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SOT-23 T/R
SINGLE OR GATE, 2I/P, SOT-23-5, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT1G32DBVT.