Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCT16240DL

Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP Tube

$ 1.676
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT16240DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT16240DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.676
$ 1.341
Stock
232,151
134,212
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
4
4
Number of Bits per Element
-
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
13 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas Instruments74ACT16240DLR
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP T/R
Texas Instruments74ACT16240DL
TEXAS INSTRUMENTS 74ACT16240DL Buffer / Driver, Inverting, 3-State, 4.5V to 5.5V, SSOP-48
Texas Instruments74ACT16240DLG4
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP Tube
Buffer / Line Driver, Inverting, 74ABT16240, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74AHCT16240DL provided by its distributors.

Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP Tube
Bus Driver, AHCT/VHCT/VT Series, 16-Func, 4-Bit, Inverted Output, CMOS, PDSO48
IC BUFFER INVERT 5.5V 48SSOP "Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP"

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.