Texas Instruments 74ACT16240DLG4

Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16240DLG4.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet11 pages17 years ago
Datasheet11 pages18 years ago

CAD Models

Download Texas Instruments 74ACT16240DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.518
$ 1.518
Stock
80,268
239,126
239,126
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
4
4
4
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9.2 ns
9.2 ns
9.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsCY74FCT162240CTPVC
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP Tube
Texas InstrumentsSN74AHCT16240DL
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP Tube
Texas Instruments74FCT162240CTPVCT
4 24mA 4.5V~5.5V 24mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Inverting, 74ABT16240, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP
Buffer / Line Driver, Inverting, 74LVT16240, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
NXP Semiconductors74ALVT162240DL,112
Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin SSOP Bulk

Descriptions

Descriptions of Texas Instruments 74ACT16240DLG4 provided by its distributors.

Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP Tube
16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85
Buffer Logic IC; Logic Family:ACT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.