Texas Instruments SN74AHCT158PW

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85
$ 0.627
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT158PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT158PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.627
$ 0.205
Stock
184,499,070
420,080
Authorized Distributors
3
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
-
4
Number of Circuits
-
4
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
8 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT158PW.

Related Parts

Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74AHC157PWR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125
Texas InstrumentsSN74AHC158PWR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74AHC158PW
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74AHCT158PW provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85
7.5ns single-phase 4 8 1 4.5V 5.5V 8mA 8mA TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
AHCT/VHCT/VT e4 74AHCT158 4x 2:1 decoder circuit 110MHz 8.7ns 5V 1.2mm
AHCT/VHCT/VT SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER INVERTED OUTPUT PDSO16
LOGIC, DATA SELECTOR/MUX, 16TSSOP; No. of Channels:4; Ratio:2:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TSSOP; Logic IC Base Number:74158; Logic IC Family:AHCT; Logic IC Function:Quad 2-to-1 Line Data Selector / Multiplexer; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.