Texas Instruments SN74AHC158PW

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85
$ 0.143

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC158PW.

Arrow Electronics

Datasheet17 pages15 years ago

Texas Instruments

Newark

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC158PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.238
Stock
573,576
351,086
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
-
4
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
8 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
4
4

Related Parts

Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
8mA 2V~5.5V 8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74AHCT158PWR
IC QUAD 2-1 DATASEL/MUX 16-TSSOP / Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Texas InstrumentsSN74AHCT157PWR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74AHCT158PW
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHC158PW provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85
11.5ns single-phase 1 2 1 2V 5.5V 8mA 8mA TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
LOGIC, QUAD DATA SELECT/MUX, 16TSSOP; Logic Type:Data Selector / Multiplexer; No. of Channels:4; Ratio:2:1; Supply Voltage Range:2V to 5.5V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74158; Logic IC Family:AHC; Logic IC Function:Quad 2-to-1 Line Data Selector / Multiplexer; Package / Case:TSSOP; Ratio:2:1; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.