Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCT14QDRQ1

Automotive 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT14QDRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet8 pages19 years ago
Datasheet13 pages12 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments SN74AHCT14QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.169
$ 0.169
Stock
111,947,398
1,592,941
1,592,941
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
8 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT14QDRQ1.

Related Parts

Texas InstrumentsSN74AHCT04D
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 125
74VHCT Series 4.5 to 5 V CMOS Quad 2-Input NAND Gate - SOIC-14
Texas InstrumentsSN74AHCT04DR
Buffer Inverter 74AHCT04 EAR99 74AHCT logic gate circuit 7.7ns @ 5V 50pF 1.75mm 8mA 8mA 2V
Texas InstrumentsSN74AHCT04DG4
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 125
Inverter 6-Element CMOS Automotive 14-Pin SOIC N T/R
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN74AHCT14QDRQ1 provided by its distributors.

Automotive 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC T/R
Inverters Auto Cat Hex Schmitt Trigger Inverters
AHCT/VHCT/VT SERIES HEX 1-INPUT INVERT GATE PDSO14
Lead Free Inverter Surface Mount ROHS3Compliant Inverter Inverter IC 50pF -40C~125C 1.9V-2.1V 8mA 8mA
4.5V 5.5V SOIC-14 SMD mount,glue mount 1.5mm(height)
IC INV SCHMITT TRIG 6-ELMNT 14-PIN SOIC
IC INVERT SCHMITT 6CH 1IN 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.