Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCT138QDRQ1

Automotive Catalog 3-Line to 8-Line Decoders/Demultiplexers 16-SOIC -40 to 125
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT138QDRQ1.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages19 years ago

HQonline

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT138QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.729
Stock
676,322
80,206
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Decoder
Decoder, Demultiplexer
Number of Inputs
-
3
Number of Outputs
-
8
Number of Circuits
-
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
8 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT138QDRQ1.

Related Parts

Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R
9.2ns@ 5V,14.5ns@ 3.3V single-phase 4 2 2 4.5V 5.5V 8mA 8mA SOIC-16 SMD mount 10mm*4mm*1.5mm
ON SEMICONDUCTOR MC74VHC138DG 3 LINE TO 8 LINE DECODER, SOIC-16
Texas InstrumentsSN74AHC139D
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
Texas InstrumentsSN74AHC138D
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74AHC139DR
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHCT138QDRQ1 provided by its distributors.

Automotive Catalog 3-Line to 8-Line Decoders/Demultiplexers 16-SOIC -40 to 125
12ns single-phase 8 3 1 4.5V 5.5V 8mA 8mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Logic Family:AHCT; Package/Case:16-SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Input Type:TTL; Output Type:CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.