Texas Instruments SN74AHCT04PW

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 125
$ 0.592
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT04PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-70.70%

CAD Models

Download Texas Instruments SN74AHCT04PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.592
$ 0.189
$ 0.189
Stock
253,271
987,360
987,360
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT04PW.

Related Parts

74VHCT Series 4.5 to 5 V CMOS Quad 2-Input NAND Gate - TSSOP-14
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHCT14
Texas InstrumentsSN74AHCT14PW
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHCT14
2mA 8.5ns 6 4.5V 5.5V 8mA Inverter VHCT 8mA SOP SMD mount,glue mount 1.05mm(height)
Texas InstrumentsSN74AHCT14PWR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R / IC HEX SCHMITT-TRIG INV 14TSSOP

Descriptions

Descriptions of Texas Instruments SN74AHCT04PW provided by its distributors.

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 125
IC, HEX INVERTER, SMD, TSSOP14, 7V;
Inverter 6-Element CMOS 14-Pin TSSOP Tube
4.5V-5.5V TSSOP-14 SMD, 1.05mm H
Ic, Hex Inverter, Smd, Tssop14, 7V; Logic Family/Base Number:74Ahct04; Logic Type:Inverter; Output Current:8Ma; No. Of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Tssop; No. Of Pins:14Pins; Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT04PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT04PW .
  • SN74AHCT04PW.