What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AHC1G08DCKT

1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125
$ 0.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G08DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet16 pages13 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC1G08DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.032
$ 0.032
Stock
1,041,495
5,929,646
5,929,646
Authorized Distributors
1
5
5
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.8 ns
5.8 ns
5.8 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

MC74VHC Series 3.75 V Surface Mount Single 2-Input AND Gate - SC-88A
MC74VHC1G08 Series 2 to 5.5 V CMOS Single 2 Input AND Gate - SOT-353
MC74VHC1G09 Series 2 to 5.5 V Single 2 Input AND Gate w/Open Drain - SC-70-5
Texas InstrumentsSN74AHCT1G08DCKR
1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas Instruments74AHCT1G08DCKTG4
1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas InstrumentsSN74AHCT1G08DCKT
1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC1G08DCKT provided by its distributors.

1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125
AND 74AHC1G08 EAR99 74AHC logic gate circuit 7.9ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
7.9ns@ 5V,50pF 1 2 1 1 2V 5.5V 8mA AND Gate AHC 8mA SC-70-5 , 2mm*1.25mm*900¦Ìm
IC, SM, LOGIC, 74AHC1G, AND GATE; Famille Logique/ Numéro de base: 74AHC1G08; Type de logique: AND; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boîtier
Ic, Sm, Logic, 74Ahc1G, And Gate; Logic Family/Base Number:74Ahc1G08; Logic Type:And; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G08DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G08DCKT .
  • SN74AHC1G08DCKT.