What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments 74AHCT1G08DCKTG4

1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AHCT1G08DCKTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Datasheet16 pages11 years ago
Datasheet16 pages13 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Inventory History

3 month trend:
-21.60%

CAD Models

Download Texas Instruments 74AHCT1G08DCKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.029
$ 0.029
Stock
103,450
1,602,213
1,602,213
Authorized Distributors
3
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
17 ns
17 ns
Low Level Output Current
8 mA
2 mA
2 mA
High Level Output Current
-8 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AHCT1G08DCKTG4.

Related Parts

Texas InstrumentsSN74AHCT1G08DCKR
1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas InstrumentsSN74AHCT1G08DCKT
1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
MC74VHC Series 3.75 V Surface Mount Single 2-Input AND Gate - SC-88A
Single 2-Input AND Gate / CMOS Logic Level Shifter Surface Mount - SOT-353
MC74VHC1G08 Series 2 to 5.5 V CMOS Single 2 Input AND Gate - SOT-353
Texas InstrumentsSN74AHC1G08DCKR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125

Descriptions

Descriptions of Texas Instruments 74AHCT1G08DCKTG4 provided by its distributors.

1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Lead Free AND Gate Surface Mount ROHS3Compliant AND Gate Inverter IC -40C~125C 2V 8mA 8mA 1.1mm
Gate / Inverter Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.