Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC1G08DCKRE4

1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G08DCKRE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet16 pages13 years ago
Datasheet15 pages14 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages19 years ago

Jameco (USA)

Inventory History

3 month trend:
-4.75%

CAD Models

Download Texas Instruments SN74AHC1G08DCKRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.031
$ 0.031
Stock
232,521
2,624,312
2,624,312
Authorized Distributors
2
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
11 ns
11 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MC74VHC Series 3.75 V Surface Mount Single 2-Input AND Gate - SC-88A
MC74VHC1G08 Series 2 to 5.5 V CMOS Single 2 Input AND Gate - SOT-353
MC74VHC1G09 Series 2 to 5.5 V Single 2 Input AND Gate w/Open Drain - SC-70-5
Texas InstrumentsSN74AHCT1G08DCKR
1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G08QDCKRQ1
Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 125
Texas InstrumentsSN74AUP1G08DCKR
1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHC1G08DCKRE4 provided by its distributors.

1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125
AND 74AHC1G08 EAR99 74AHC logic gate circuit 7.9ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
IC,LOGIC GATE,2-INPUT AND,AHC/VHC-CMOS,TSSOP,5PIN,PLASTIC
IC GATE AND 1CH 2-INP SC70-5 AND Gate IC 1 Channel SC-70-5
AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R
SING 2-INPUT POS-AND GATE-LD FREE<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.