Texas Instruments SN74AHC158DR

11.5ns single-phase 1 2 1 2V 5.5V 8mA 8mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC158DR.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Augswan

Mouser

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC158DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.607
Stock
1,052,257
379,651
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
4
-
Number of Circuits
4
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
8 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC158DR.

Related Parts

Texas InstrumentsSN74AHCT157DR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT157D
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT158D
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
onsemi74AC257SC
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 6V 16-SOIC Tube
onsemi74LCX157M
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 3.6V 16-SOIC Tube
Multiplexer/Register 1-Element CMOS 8-IN 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments SN74AHC158DR provided by its distributors.

11.5ns single-phase 1 2 1 2V 5.5V 8mA 8mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
Switch Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.