Texas Instruments SN74AHCT157D

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
$ 0.706
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT157D.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT157D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 0.215
$ 0.215
Stock
256,759
357,420
357,420
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
8 mA
8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT157D.

Related Parts

Texas InstrumentsSN74HCT157D
Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74AHC157D
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 125
Texas InstrumentsSN74HCT257DR
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
onsemi74VHC157M
74VHC Series 5 V High Speed CMOS Quad 2-Input Multiplexer - SOIC-14
Multiplexer/Register 1-Element CMOS 8-IN 16-Pin SOIC N Rail
onsemi74F157ASC
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments SN74AHCT157D provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
Logic IC, 7.5ns, Single Phase, 4.5V-5.5V, 8mA, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm
74AHCT, MULTIPLEXER, SOIC16; Logic IC Function:Quadruple 2-Line-To-1-Line Data Selector/Multiplexer; Logic IC Family:AHCT; Logic IC Base Number:74157; No. of Outputs:4; Max Output Current:8mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; No. of Gates:4; No. of Inputs:2; No. of Pins:16; Supply Voltage:5.5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.