onsemi 74VHC157MX

74VHC Series 5 V High Speed CMOS Quad 2-Input Multiplexer - SOIC-14
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC157MX.

IHS

Datasheet10 pages19 years ago
Datasheet0 pages0 years ago

onsemi

Mouser

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-67.45%

CAD Models

Download onsemi 74VHC157MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.36
$ 0.36
Stock
452,664
379,286
379,286
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
4
4
4
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
8 mA
8 mA
8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
4
4
4

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AHC157D
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 125
MC74VHC Series 2 V to 5.5 V SMT Quad 2-Channel Multiplexer - SOIC-16
Texas InstrumentsSN74AHC158D
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
Texas InstrumentsSN74AHC157DR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 125
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of onsemi 74VHC157MX provided by its distributors.

74VHC Series 5 V High Speed CMOS Quad 2-Input Multiplexer - SOIC-14
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC N T/R
8mA 2V~5.5V 8mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer, AHC/VHC/H/U/V Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Encoders, Decoders, Multiplexers & Demultiplexers Qd 2-Inp Multiplexer
13.2ns@3.3V, 8.4ns@5V Single-Phase 4 8 1 2V 5.5V 8mA 8mA SOIC-16 SMD, Adhesive Mount 10mm × 4mm × 1.5mm
AHC/VHC e3 74VHC157 4x 2:1 logic switch 8.4ns 3.3V 9.9mm 8mA 8mA
IC MULTIPLEXER QUAD 2IN 16SOIC
IC MULTIPLEXER 4 X 2:1 16-SOIC
Decoder / Encoder / Multiplexer / Demultiplexer Logic IC; Logic Type:Multiplexer; Logic Family:VHC; Logic Base Number:74157; No. of Outputs:4; Output Current Max:25mA; Supply Voltage Min:2V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
The VHC157 is an advanced high speed CMOS Quad 2-Channel Multiplexer fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It consists of four 2-input digital multiplexers with common select and enable inputs. When the ENABLE# input is held "H" level, selection of data is inhibited and all the outputs become "L" level. The SELECT decoding determines whether the I0x or I1x inputs get routed to their corresponding outputs. An Input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and on two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd