Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC14RGYR

Hex Schmitt-trigger Inverters | IC Inverter Schmitt 6CH 14VQFN
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC14RGYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages13 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

Newark

HQonline

Sierra IC

Inventory History

3 month trend:
-4.75%

CAD Models

Download Texas Instruments SN74AHC14RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.274
Stock
1,473,953
730,345
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
18.5 ns
10.6 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC14RGYR.

Related Parts

Texas InstrumentsSN74AHCT04RGYR
Buffer Inverter 74AHCT04 EAR99 74AHCT logic gate circuit 7.7ns @ 5V 50pF 1mm 8mA 8mA 2V
Texas InstrumentsSN74LV04ARGYR
Buffer Inverter 74LV04 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1mm 12mA 12mA 1.5V
Texas InstrumentsSN74LVC04ARGYR
Buffer Inverter 74LVC04 EAR99 74LVC logic gate circuit 4.3ns @ 3.3V 50pF 1mm 24mA 24mA 1.7V-2V
Texas InstrumentsSN74ALVC04RGYR
IC INVERTER 6CH 1-INP 14VQFN / Inverter IC 6 Channel 14-VQFN (3.5x3.5)
Texas InstrumentsSN74AHCT08RGYR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC14RGYR provided by its distributors.

HEX SCHMITT-TRIGGER INVERTERS | IC INVERTER SCHMITT 6CH 14VQFN
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-VQFN -40 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin VQFN EP T/R
Hex Inverter, Schmitt Trigger, Qfn14, Full Reel
Buffer Inverter Schmitt Trigger 74AHC14 EAR99 74AHC logic gate circuit 10.6ns @ 5V 50pF 1mm 8mA 8mA 2.2V-3.85V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.