Texas Instruments SN74LVC04ARGYR

6-Ch CMOS Inverter IC, 1.65-3.6V, 8ns, 125¡ãC, VQFN
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC04ARGYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-26.72%

CAD Models

Download Texas Instruments SN74LVC04ARGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.112
$ 0.112
Stock
525,567
1,011,814
1,011,814
Authorized Distributors
4
6
6
Case/Package
VQFN
-
-
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
8 ns
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC04ARGYR.

Related Parts

Texas InstrumentsSN74ALVC04RGYR
IC INVERTER 6CH 1-INP 14VQFN / Inverter IC 6 Channel 14-VQFN (3.5x3.5)
Texas InstrumentsSN74AHC14RGYR
Hex Schmitt-Trigger Inverter IC, 6-Gate, 5.5V, VQFN
Texas InstrumentsSN74LV04ARGYR
LV/LV-A/LVX/H SERIES HEX 1-INPUT INVERT GATE PQCC14
Texas InstrumentsSN74AHCT04RGYR
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-VQFN -40 to 125
Texas InstrumentsSN74AHCT08RGYR
AND Gate AHCT, 7.9ns@5V, 50pF, Push-Pull, 4.5V-5.5V, 8mA, QFN, SMD, 3.5mm × 3.5mm × 900μm

Descriptions

Descriptions of Texas Instruments SN74LVC04ARGYR provided by its distributors.

6-Ch CMOS Inverter IC, 1.65-3.6V, 8ns, 125¡ãC, VQFN
6-ch, 1.65-V to 3.6-V inverters 14-VQFN -40 to 125
LVC/LCX/Z SERIES HEX 1-INPUT INVERT GATE PQCC14
HEX INVERTER, QFN-14, FULL REEL
Inverter 6-Element CMOS 14-Pin VQFN EP T/R
6 1uA 4.3ns@3.3V,50pF 1.65V~3.6V VQFN-14 Inverters ROHS
1.65V-3.6V QFN SMD, Adhesive Mount, 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.