What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AHC14DRE4

IC INV SCHMITT 6CH 1-IN 14SOIC / Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC14DRE4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages13 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Newark

CAD Models

Download Texas Instruments SN74AHC14DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.169
Stock
219,188
977,178
977,178
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10.6 ns
10.6 ns
10.6 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC14DRE4.

Related Parts

INVERTER SCHMITT TRIGGER 6-ELEM CMOS 14SOIC
Texas InstrumentsSN74AHC04D
Inverter, Circuit; Hex Inverters; 5.5 V (Max.); 5.5 V (Max.); Vcc V (Max.)
Texas InstrumentsSN74AHC04DR
74AHC04 EAR99 74AHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
7.5ns@ 5V,50pF 1 6 6 2V 5.5V 8mA Inverter 74VHC 8mA SOIC-14 SMD mount,glue mount
Ic, logic Gate, hex Inverter, ahc/Vhc-Cmos, sop,14Pin, plastic |Onsemi MC74VHC04DR2G
Texas InstrumentsSN74AHC05D
IC INVERTER OD 6CH 1-INP 14SOIC / Inverter IC 6 Channel Open Drain 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74AHC14DRE4 provided by its distributors.

IC INV SCHMITT 6CH 1-IN 14SOIC / Inverter IC 6 Channel Schmitt Trigger 14-SOIC
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
IC, HEX INVERTER, SCHMITT TRIGGER SOIC14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.