Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC138DRE4

3-Line To 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC138DRE4.

Texas Instruments

Datasheet26 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC138DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.276
$ 0.276
Stock
170,741
1,628,584
1,628,584
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC138DRE4.

Related Parts

74VHC Series 2 to 5.5 V CMOS 3-To-8 Line Decoder - SOIC-16
ON SEMICONDUCTOR MC74VHC138DG 3 LINE TO 8 LINE DECODER, SOIC-16
Texas InstrumentsSN74AHCT138D
3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT138DR
3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT138DG4
3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
17ns single-phase 8 3 1 4.5V 5.5V 8mA 8mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments SN74AHC138DRE4 provided by its distributors.

3-Line To 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
AHC/VHC/H/U/V e4 74AHC138 1x 3:8 multiplexer circuit 110MHz 13ns 2/5.5V 1.75mm
Switch Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.