onsemi 74VHC00M

7.5ns@ 5V, 50pF 1 2 4 4 2V 5.5V 8mA NAND Gate VHC 8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
$ 0.227
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC00M.

IHS

Datasheet11 pages27 years ago
Datasheet0 pages0 years ago
Datasheet10 pages27 years ago

onsemi

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.227
$ 0.196
$ 0.196
Stock
1,067,594
691,014
691,014
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
9.5 ns
9.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemi74VHC132M
74VHC Series Quad 2-Input NAND Surface Mount Schmitt Trigger - SOIC-14
Texas InstrumentsSN74AHC132DR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHC132D
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
MC74VHC132DG, QUAD 2-INPUT NAND SCHMITT TRIGGER LOGIC GATE,2 TO 5.5V,14-PIN SOIC
Quad 2-Input NAND Gate with Schmitt Trigger Input
Texas InstrumentsSN74AHCT132D
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74VHC00M provided by its distributors.

7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate VHC 8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
QUAD 2-INPUT NAND GATE NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
74VHC Series High Speed CMOS Quad 2-Input NAND Gate - SOIC-14
NAND 74VHC00 EAR99 74VHC logic gate circuit 7.5ns @ 5V 50pF 150mg 8mA 8mA 5.5V
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
Avnet Japan
IC GATE NAND QUAD 2INP 14-SOIC
FAIRCHILD SEMICONDUCTOR 74VHC00MNAND Gate, VHC Family, 4 Gate, 2 Input, 8 mA, 2V to 5.5V, SOIC-14
74VHC CMOS, SMD, 74VHC00, SOIC14; Logic Type: NAND; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85
The VHC00 is an advanced high-speed CMOS 2-Input NAND Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages, including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC00M.
  • 74VHC00M..
  • 74VHC00M...