Texas Instruments SN74AHC126DBLE

Quadruple Bus Buffer Gates With 3-State Outputs 14-SSOP -40 to 85
$ 0.077

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC126DBLE.

Texas Instruments

Datasheet22 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages24 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC126DBLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.201
Stock
133,970
259,916
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
-
14
Logic Function
-
Buffer, Inverting
Number of Circuits
-
4
Number of Inputs
-
4
Propagation Delay
8.5 ns
11.5 ns
Low Level Output Current
-
8 mA
High Level Output Current
-
-8 mA
Min Supply Voltage
-
2 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
4 µA

Related Parts

Texas InstrumentsSN74AC00DBLE
Quadruple 2-Input Positive-NAND Gates 14-SSOP -40 to 85
Texas InstrumentsSN74AHCT04DBR
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SSOP -40 to 125
Texas InstrumentsSN74AHCT02DBR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
AND Gate, Single, 2 Input, 5 Pins, SSOP
Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SOT-353
AND Gate, Single, 2 Input, 5 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74AHC126DBLE provided by its distributors.

Quadruple Bus Buffer Gates With 3-State Outputs 14-SSOP -40 to 85
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Non-Inverting Tri-State Buffer, CMOS Line Driver 4Ch 2V-5.5V 8mA/-8mA SSOP-14 Wire Mount, SMD 6.2mm × 5.3mm × 1.95mm
BUS DRIVER, AHC/VHC/H/U/V SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.