Texas Instruments SN74AHC126DBR

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC126DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC126DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.077
Stock
919,000
134,008
Authorized Distributors
2
1
Case/Package
SSOP
SSOP
Number of Pins
14
-
Logic Function
Buffer, Inverting
-
Number of Elements
4
-
Number of Bits per Element
1
-
Low Level Output Current
8 mA
-
High Level Output Current
-8 mA
-
Propagation Delay
11.5 ns
8.5 ns
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC126DBR.

Related Parts

Texas InstrumentsSN74AHCT125DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74AHCT126DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74LV126ADBR
IC BUS BUFF TRI-ST QD 14SSOP / Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, SSOP
Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, SSOP
Buffer / Line Driver, 74HC126, 4 Element, 2 V to 6 V, 14 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74AHC126DBR provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
SSOP-14 Buffer/Driver/Transceiver ROHS
4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SSOP -40 to 85
Buffer Logic IC; Logic Family:AHC; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.