onsemi 74VHC00SJ

Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC00SJ.

IHS

Datasheet11 pages27 years ago
Datasheet10 pages27 years ago
Datasheet0 pages0 years ago

onsemi

iiiC

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

MC74VHC00 Series 5.5 V Surface Mount Quad 2-Input NAND Gate - SOIC-14
Texas InstrumentsSN74AHC00D
IC,SN74AHC00D,SOIC-14 QUAD 2-INPUT NAND GATE
Texas InstrumentsSN74AHC00QDRQ1
Automotive 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125
Lead Free NAND Gate Surface Mount RoHS Compliant NAND Gate Inverter IC 50pF -55C~125C 5.5V 8mA 8mA
Texas InstrumentsSN74AHC00DR
RoHS|YES|MEDIX|75604|NAND GATE 4-ELEMENT 2-IN CMOS|14-PIN SOIC T/R|
9.7ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate VHC 8mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm

Descriptions

Descriptions of onsemi 74VHC00SJ provided by its distributors.

Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14SOIC
NAND 74VHC00 74VHC Tube logic gate circuit 7.5ns @ 5V 50pF 218.3mg 8mA 8mA 5.5V
NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
The VHC00 is an advanced high-speed CMOS 2-Input NAND Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages, including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd