Texas Instruments SN74ACT7813-20DL

IC SYNC FIFO MEMORY 64X18 56SSOP / FIFO Mem Sync Dual Width Bi-Dir 64 x 18 56-Pin SSOP Tube
$ 8.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7813-20DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages27 years ago
Datasheet10 pages28 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT7813-20DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.831
$ 6.626
Stock
200,796
150,417
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Memory Size
144 B
-
Access Time
20 ns
-
Frequency
50 MHz
-
Bus Directional
Unidirectional
-
Programmable Flags Support
Yes
-
Retransmit Capability
No
-
FWFT Support
No
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN74ALVC7814-25DL
64 x 18 3.3-V asynchronous FIFO memory 56-SSOP 0 to 70
Texas InstrumentsSN74ALVC7813-25DL
IC 64X18 SYNC FIFO MEM 56-SSOP / FIFO Mem Sync Dual Width Uni-Dir 64 x 18 56-Pin SSOP Tube
Texas InstrumentsSN74ALVC7813-40DL
FIFO Mem Sync Dual Width Uni-Dir 64 x 18 56-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments SN74ACT7813-20DL provided by its distributors.

IC SYNC FIFO MEMORY 64X18 56SSOP / FIFO Mem Sync Dual Width Bi-Dir 64 x 18 56-Pin SSOP Tube
64 x 18 synchronous FIFO memory 56-SSOP 0 to 70
IC FIFO SYNC 64X18 13NS 56SSOP Synchronous FIFO 1.125K (64 x 18) Uni-Directional 50MHz 13ns 56-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.