Texas Instruments SN74ALVC7813-40DL

FIFO Mem Sync Dual Width Uni-Dir 64 x 18 56-Pin SSOP Tube
$ 5.524

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC7813-40DL.

Texas Instruments

Datasheet16 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC7813-40DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.524
$ 10.738
$ 10.738
Stock
163,222
87,690
87,690
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Memory Size
144 B
144 B
144 B
Access Time
20 ns
18 ns
18 ns
Frequency
25 MHz
25 MHz
25 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Yes
Retransmit Capability
No
No
No
FWFT Support
No
No
No
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74ACT7813-40DL
64 x18 CLOCKED FIRST-IN, FIRST-OUT MEMORY | IC SYNC FIFO MEMORY 64X18 56SSOP
Texas InstrumentsSN74ACT7814-40DLR
64 x 18 asynchronous FIFO memory 56-SSOP 0 to 70
Texas InstrumentsSN74ACT7814-40DL
64 x 18 STROBED FIRST-IN, FIRST-OUT MEMORY | IC STROBED FIFO 64X18 56-SSOP

Descriptions

Descriptions of Texas Instruments SN74ALVC7813-40DL provided by its distributors.

FIFO Mem Sync Dual Width Uni-Dir 64 x 18 56-Pin SSOP Tube
IC 64X18 SYNC FIFO MEM 56-SSOP / Synchronous FIFO 1.125K (64 x 18) Uni-Directional 25MHz 20ns 56-SSOP
1.125 kbit 64 k x 18 2 3V 40μA 3.6V 25MHz 18bit Unidirectional synchronization SSOP-56 SMD mount 7.49mm(width)*2.59mm(height)
The SN74ALVC7813 is suited for buffering asynchronous data paths up to 50-MHz clock rates and 13-ns access times. This device is designed for 3-V to 3.6-V VCC operation. Two devices can be configured for bidirectional data buffering without additional logic. The write clock (WRTCLK) and read clock (RDCLK) are free running and can be asynchronous or coincident. Data is written to memory on the rising edge of WRTCLK when WRTEN1 is high, WRTEN2\ is low, and input ready (IR) is high. Data is read from memory on the rising edge of RDCLK when RDEN\, OE1\, and OE2\ are low and output ready (OR) is high. The first word written to memory is clocked through to the output buffer, regardless of the RDEN\, OE1\, and OE2\ levels. The OR flag indicates that valid data is present on the output buffer. The FIFO can be reset asynchronously to WRTCLK and RDCLK. Reset (RESET\) must be asserted while at least four WRTCLK and four RDCLK rising edges occur to clear the synchronizing registers. Resetting the FIFO initializes the IR, OR, and half-full (HF) flags low and the almost-full/almost-empty (AF/AE) flag high. The FIFO must be reset upon power up. The SN74ALVC7813 is characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.